L170-5070703600000

Lumileds
997-L1705070703600
L170-5070703600000

Mfr.:

Description:
White LEDs White 5000 K 70-CRI, LUXEON 7070 36 Volt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,511

Stock:
2,511 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2511 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.55 $2.55
$1.82 $18.20
$1.40 $140.00
$1.29 $645.00
Full Reel (Order in multiples of 1000)
$1.08 $1,080.00
$1.04 $5,200.00
$1.02 $10,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
7070
Cool White
5000 K
1510 lm
70
120 deg
700 mA
36 V
8.4 W
7 mm
7 mm
0.7 mm
- 40 C
+ 105 C
Tinted
6.5 mm x 6.5 mm
Square
Diffused
LUXEON 7070 36V
Reel
Cut Tape
MouseReel
Brand: Lumileds
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON 7070 Series

Lumileds LUXEON 7070 Series LEDs feature high light output and efficacy in a robust multi-die, super-powerful package. The industry standard 7070 surface mount package provides a small Light Emitting Surface (LES) ideal for single optic and directional fixture designs.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.