L1HX-5080400000000

Lumileds
997-L1HX508040000000
L1HX-5080400000000

Mfr.:

Description:
White LEDs 5000K 80CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,945

Stock:
7,945 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.75 $1.75
$1.25 $12.50
$0.943 $94.30
$0.929 $464.50
Full Reel (Order in multiples of 800)
$0.678 $542.40
$0.639 $1,533.60
$0.623 $2,990.40
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Cool White
5000 K
600 lm
80
120 deg
1.4 A
2.87 V
3.45 mm
3.45 mm
2.35 mm
- 40 C
+ 135 C
Colorless
1.7 mm x 1.7 mm
Dome
Clear
LUXEON HL4X
Reel
Cut Tape
MouseReel
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 800
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

LUXEON HL4X High-Power LEDs

Lumileds LUXEON HL4X High-Power LEDs offer maximized lumen output performance and increased system efficacy with high driving current capabilities. These specially designed high-power domed emitters are suitable for outdoor and industrial applications like streetlights and high bay luminaires. LUXEON HL4X provides maximum lumen outputs and overall system efficacy in an industry-standard 3535 package with a 3-stripe footprint. Perfect for cost-efficient single optic, directional fixture designs, Lumileds LUXEON HL4X LEDs deliver plenty of light in a small LES device and can sustain high drive currents.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.