L1MX-407006V500000

Lumileds
997-L1MX40706V50
L1MX-407006V500000

Mfr.:

Description:
White LEDs White 4000 K 70-CRI, LUXEON MX Series

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,868

Stock:
2,868 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2868 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.87 $7.87
$5.97 $59.70
$4.98 $498.00
Full Reel (Order in multiples of 500)
$3.63 $1,815.00
$3.57 $8,925.00

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
2828 (7070 metric)
Neutral White
4000 K
1232 lm
70
120 deg
1.4 A
6 V
8.4 W
7 mm
7 mm
3.75 mm
- 40 C
+ 120 C
Colorless
6.4 mm
Dome
Water Clear
LUXEON MX
Reel
Cut Tape
Brand: Lumileds
Configuration: Single
Product Type: White LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Tradename: LUXEON
Type: High Power LEDs
Unit Weight: 2.632 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

LUXEON MX LED Module

Lumileds LUXEON MX LED Module is a high-power, multi-die emitter enabling cost-effective, high-reliability fixtures for High Bay and Outdoor applications. LUXEON MX LEDs boast up to 150lm/W efficacy in a 12V configuration to produce up to 1200 lumens at 85°C, enabling a system efficiency of 120lm/W when driven at 700mA.