L2C5-30801205F1300

Lumileds
997-L2C530801205F130
L2C5-30801205F1300

Mfr.:

Description:
White LEDs White 3000 K 80-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 146

Stock:
146 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.08 $8.08
$6.28 $62.80
$5.17 $517.00
$4.24 $2,120.00
$4.22 $4,220.00
$4.20 $10,500.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
3137 lm
80
115 deg
600 mA
35 V
21 W
24 mm
20 mm
1.5 mm
- 40 C
+ 85 C
Tinted
13 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
LED Size: 20 mm x 24 mm x 1.5 mm
Product Type: White LEDs
Factory Pack Quantity: 100
Subcategory: LEDs
Tradename: FreshFocus
Type: High Power LEDs
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.

Luxeon CoB Core Range (Gen 4)

Lumileds Luxeon CoB Core Range (Gen 4) are high power LEDs with efficacies >160lm/W for 70CRI and 80CRI products. The LEDs have a small light Emitting Surface (LES) and thermal resistance. Luxeon CoB Core Range (Gen 4) LEDs are hot tested at 85°C thus minimizing additional testing. The CoB Core Range (Gen 4) LEDs are available in 3-step MacAdam ellipse ensuring uniform optical performance in a wide range of applications.