L2C6-35HG3L02A0600

Lumileds
997-L2C635HG3L02A060
L2C6-35HG3L02A0600

Mfr.:

Description:
White LEDs Warm-white CoB 90 CRI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 960   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.47 $3,331.20

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
3500 K
750 lm
90
115 deg
180 mA
33.9 V
13.5 mm
13.5 mm
1.4 mm
- 40 C
+ 105 C
6.3 mm x 0.5 mm
Round
LUXEON CS CoB CrispColor
Tray
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 160
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON CS CoB LEDs with CrispColor Technology

Lumileds LUXEON CS CoB LEDs with CrispColor Technology make colors pop and fabrics come to life. With efficient solid-state lighting technology, these LEDs offer high-contrast colors producing vivid hues. Unique phosphor technology creates a higher gamut color rendering than existing solutions with a specific color point below the Black Body Line to allow for Class A products. Combined with industry-leading performance, LUXEON CoB with CrispColor Technology creates a highly impactful retail experience with all of the advantages of the LUXEON CoB range, including low Rth, small Light Emitting Surface (LES), and 3-step MacAdam ellipse color definition, which is tested at +85°C. The Lumileds LUXEON CS CoB LEDs with CrispColor Technology are ideal for fashion retail lighting.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.