SBT-10X-UV-A120-AH365-22

Luminus Devices
896-10XUVA120AH36522
SBT-10X-UV-A120-AH365-22

Mfr.:

Description:
UV LEDs

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 310

Stock:
310 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.73 $14.73
$11.07 $110.70
$10.16 $1,016.00
Full Reel (Order in multiples of 250)
$8.62 $2,155.00
$8.59 $8,590.00

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Ultraviolet (UVA)
1 A
3.7 V
365 nm
Colorless
Round Flat
Clear
SBT-10X
Reel
Cut Tape
Brand: Luminus Devices
Mounting Style: SMD/SMT
Product Type: LED - High Power
Factory Pack Quantity: 250
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SBT-10X-UV Surface Mount LEDs

Luminus Devices SBT-10X-UV Surface Mount LEDs are high-power UV LEDs with 385nm, 395nm, and 405nm peak wavelength and 120° viewing angle. These LEDs offer UVX technology, enabling ultra-high power density operation up to 4A. The SBT-10X-UV surface mount LEDs single-color are REACH, RoHS, and Halogen compliant. These LEDs are colorless lenses and 1.09mm x 1.09mm. The SBT-10X-UV surface mount LEDs come in an industry-standard 3.5mm x 3.5mm package. These LEDs operate at 1A forward current, up to 3.7V forward voltage, and 125°C maximum junction temperature. The SBT-10X-UV surface mount LEDs are ideally used in 3D printing, maskless lithography, and diagnostics.