SST-10-IRD-B130H-W850

Luminus Devices
896-SST10IRDB130HW85
SST-10-IRD-B130H-W850

Mfr.:

Description:
Infrared Emitters

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,698

Stock:
1,698 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.69 $4.69
$3.43 $34.30
$2.68 $268.00
$2.35 $1,175.00
Full Reel (Order in multiples of 1000)
$1.98 $1,980.00
$1.93 $9,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
850 nm
560 mW/sr
350 mA
3.2 V
1.8 W
+ 115 C
1414 (3535 metric)
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Product Type: IR Emitters (IR LEDs)
Series: SST-10-IRD
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 130 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SST-10-IRD Dual Junction Infrared LEDs

Luminus Devices SST-10-IRD Dual Junction Infrared LEDs feature built-in ESD protection and low thermal resistance. These LEDs are suitable for all SMT assembly methods. The SST-10-IRD dual junction LEDs operate at up to 1.5A CW and 5A pulse. These LEDs offer 6W power dissipation, 5V reverse voltage, and 5.3°C/W thermal resistance. The SST-10-IRD dual junction LEDs function at a junction temperature of 115°C. These LEDs are ideal for use in iris and face recognition, number plate scanning, automotive sensing, machine vision, and night vision.