SST-10-UV-A130-G365-00

Luminus Devices
896-SST10UVA130G3650
SST-10-UV-A130-G365-00

Mfr.:

Description:
UV LEDs Ultraviolet 365 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,396

Stock:
3,396 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.56 $5.56
$4.16 $41.60
$3.45 $345.00
Full Reel (Order in multiples of 500)
$3.32 $1,660.00
$3.22 $3,220.00
$3.18 $7,950.00
5,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
1414 (3535 metric)
Ultraviolet (UVA)
500 mA
3.7 V
365 nm
130 deg
1.5 W
3.45 mm
1.84 mm
3.45 mm
Colorless
2.6 mm
Dome
Clear
SST-10-UV
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

UV LEDs

Luminus Devices UV LEDs benefit from innovations in device technology, chip packaging and thermal management. This suite of technologies give engineers and system designers the freedom to develop solutions high in power and efficiency. Luminus LEDs are reliable light sources and pass a rigorous suite of environmental and mechanical stress tests. These tests include mechanical shock, vibration, temperature cycling and humidity. The LEDs have been qualified for use in high power and high current applications. Luminus UV LEDs are designed for the most demanding applications with median lifetimes exceeding 30,000 hours.

SST-10-UV Surface Mount Series Ultraviolet LEDs

​Luminus Devices SST-10-UV Surface Mount Series Ultraviolet LEDs are high power with peak wavelengths between 365-405nm. The SST-10-UV is housed in an industry-standard 3.5x3.5mm package with a 130° viewing angle at 50% Iv. Typical applications for the ​Luminus Devices SST-10-UV include curing, adhesives, inks, plastic products, wood finish, photocatalytic air/water purification, medical and more.