SST-12-WS65-A2-D4651

Luminus Devices
896-SST12WS65A2D4651
SST-12-WS65-A2-D4651

Mfr.:

Description:
White LEDs 310lm 6500K

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.40 $1.40
$0.983 $9.83
$0.734 $73.40
$0.653 $326.50
Full Reel (Order in multiples of 1000)
$0.554 $554.00
$0.523 $2,615.00
$0.502 $5,020.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
1414 (3535 metric)
Cool White
6500 K
310 lm
70
120 deg
700 mA
2.9 V
8 W
3.45 mm
3.45 mm
2 mm
- 40 C
+ 100 C
Colorless
1.3 mm
Dome
Water Clear
SST-12-WxS
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: High Power LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
TARIC:
8541410000
ECCN:
EAR99

Entertainment Lighting

Luminus Devices Entertainment Lighting are LED solutions for the entertainment and stage lighting markets. These entertainment lighting feature advanced LED technology to deliver high luminous efficacy, ensuring vibrant and dynamic lighting effects. The advanced LED technology enhances the visual experience in entertainment settings. The 4-in-1 RGB LED technology helps to design or upgrade fixtures with high-lumen output and excellent reliability. The entertainment lighting LED solutions are ideal for intricate lighting designs and essential for creating immersive atmospheres in theaters, concert halls, and event venues.

SST-12-WS Gen 2 High Power White LEDs

Luminus Devices SST-12-WS Gen 2 High Power White LEDs deliver superior beam quality and higher optical efficiency than square emitters for directional lighting applications. These white LEDs' high lumen density reduces the optics’ size while maximizing the intensity and beam distance. The SST-12-WS white LEDs use phosphor-on-chip technology that provide high color uniformity over radiation angle, enabling superior light quality for beam spots. These white LEDs feature a 2.4A maximum drive current, 5000K, 5700K, and 6500K color temperature range, and 4.9°C/W low thermal resistance. Typical applications include compact portable lights, bicycle lights, automotive auxiliary lights, LED work lights, stage and studio lighting, and outdoor lighting.