XFM-5050-UV-B130-DE270-00

Luminus Devices
896-XFM5050UVB13DE27
XFM-5050-UV-B130-DE270-00

Mfr.:

Description:
UV LEDs Ultraviolet 270 nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$30.33 $30.33
$28.41 $284.10
$26.47 $2,647.00
Full Reel (Order in multiples of 250)
$23.01 $5,752.50
1,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Luminus Devices
Product Category: UV LEDs
RoHS:  
UV LEDs (Ultraviolet)
2020 (5050 metric)
Ultraviolet (UVC)
500 mA
6.75 V
270 nm
130 deg
5.2 mm
0.95 mm
5.2 mm
+ 95 C
Colorless
Square Flat
Clear
Reel
Cut Tape
MouseReel
Brand: Luminus Devices
Configuration: Single
Mounting Style: SMD/SMT
Product Type: UV LEDs (Ultraviolet)
Factory Pack Quantity: 250
Subcategory: LEDs
Type: Single Color LEDs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99