C145

M5Stack
170-C145
C145

Mfr.:

Description:
Development Boards & Kits - Other Processors Tab5 is a highly extensible, portable smart IoT terminal development device designed for developers, integrating a dual-chip architecture and abundant hardware resources.

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 33

Stock:
33
Can Dispatch Immediately
On Order:
20
Expected 18/02/2026
10
Expected 25/03/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$55.00 $55.00

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Development Boards & Kits - Other Processors
RoHS:  
RISC-V
Tab5
Brand: M5Stack
Interface Type: RS-485, GPIO
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: 0 C
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 10
Subcategory: Development Tools
Unit Weight: 124.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471410090
USHTS:
8471410150
JPHTS:
847141000
TARIC:
8471410000
MXHTS:
8471410100
ECCN:
5A992.C

C145 & K145 Tab5 IoT Development Kits

M5Stack C145 and K145 Tab5 IoT Development Kits are highly extensible, portable smart IoT devices that integrate a dual-chip architecture and abundant hardware resources. These kits feature a 5″ 1280×720 IPS TFT display, GT911 multi-point touch, ESP32‑P4 dual-core main controller, 16MB Flash, 32MB PSRAM, ESP32‑C6‑MINI‑1U, and support Wi-Fi® 6. The Tab5 kits are equipped with an SC2356 2 MP camera (1600x1200) via MIPI‑CSI interface for high-definition video recording, image processing, and edge AI applications. The device uses the ES8388 audio codec, ES7210 AEC dual-microphone, a 3.5 mm headphone jack, and a speaker for high-fidelity recording/playback and accurate voice recognition. Typical applications include smart home controls, remote monitoring systems, IoT device developments, and industrial automation.