U179

M5Stack
170-U179
U179

Mfr.:

Description:
Interface Modules Mini CAN Unitis a compact CAN bus communication module that utilizes TJA1051T

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42
Can Dispatch Immediately
On Order:
30
Expected 18/02/2026
40
Expected 25/03/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.95 $4.95

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: Interface Modules
RoHS:  
Communication Modules
CANbus
1 Port
1 Mb/s
CAN
5 V
24 V
0 C
+ 40 C
Brand: M5Stack
Dimensions: 32 mm x 24 mm x 10.2 mm
Operating Supply Current: 2 mA, 4.02 mA
Product Type: Interface Modules
Factory Pack Quantity: 10
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

U179 Mini CAN Unit

M5Stack U179 Mini CAN Unit is a CAN bus communication module that uses the TJA1051T chip and offers high-speed data transmission capabilities. This unit integrates a DC-DC power supply chip and accommodates a 5V to 24V input voltage range. The U179 mini CAN unit is equipped with Electrostatic Discharge (ESD) protection and Electromagnetic Compatibility (EMC) mechanisms to ensure enhanced security and stability for data transmission. This unit comes with a VH3.96-4P and a grove cable (20cm). The U179 mini CAN unit is used in automotive electronics, industrial automation, and communication systems.