DU2860U

MACOM
937-DU2860U
DU2860U

Mfr.:

Description:
RF MOSFET Transistors Transistor.Mosfet,60W,28V,2-175MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$165.51 $165.51
$140.43 $1,404.30
100 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
12 A
65 V
175 MHz
13 dB
60 W
+ 200 C
Screw Mount
Brand: MACOM
Product Type: RF MOSFET Transistors
Factory Pack Quantity: 20
Subcategory: MOSFETs
Unit Weight: 25.292 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99