MA4P4006F-1091T

MACOM
937-MA4P4006F-1091-T
MA4P4006F-1091T

Mfr.:

Description:
PIN Diodes .1-1000MHz 2.0pF Max Vr 600Vdc

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$25.47 $25.47
$19.24 $192.40
$17.22 $1,722.00
Full Reel (Order in multiples of 500)
$16.82 $8,410.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
600 V
2.2 pF
500 mOhms
1 V
- 55 C
+ 175 C
100 kHz
1 GHz
MELF-1072
Reel
Cut Tape
MouseReel
Brand: MACOM
Carrier Life: 20 us
Pd - Power Dissipation: 7.5 W
Product Type: PIN Diodes
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 611.812 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99