MA4PK2003

MACOM
937-MA4PK2003
MA4PK2003

Mfr.:

Description:
PIN Diodes 2000Vr 1.2Vf Ct=3.2pF -65C +175C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$217.38 $217.38
$185.27 $1,852.70
100 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: PIN Diodes
RoHS:  
2 kV
3.2 pF
200 mOhms
1 A
1.2 V
- 65 C
+ 175 C
ODS-1080
SMPP
Bulk
Brand: MACOM
Carrier Life: 30 us
Pd - Power Dissipation: 37.5 W
Product Type: PIN Diodes
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Technology: Si
Type: Pin Diode
Unit Weight: 7 g
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
8541100000
CAHTS:
8541100090
USHTS:
8541100080
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99