MAGX-100027-100C0P

MACOM
937-MAGX100027100C0P
MAGX-100027-100C0P

Mfr.:

Description:
RF Amplifier Transistor,GaN,100W,CW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 287

Stock:
287 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.14 $128.14
$108.07 $1,080.70
$103.06 $2,576.50
$97.57 $9,757.00
250 Quote

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Amplifier
RoHS:  
0 Hz to 2.7 GHz
50 V
200 mA
18.5 dB
General Purpose Amplifiers
SMD/SMT
TO-272S-2
GaN
- 40 C
+ 85 C
MAGX-100027
Bulk
Brand: MACOM
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.5 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
ECCN:
EAR99

MAGX-100027 50V GaN on Si HEMT Amplifiers

MACOM MAGX-100027 50V GaN on Si (Gallium Nitride on Silicon) HEMT (High-Electron-Mobility Transistor) Amplifiers are high-power devices optimized for DC to 2.7GHz frequency operation. The MAGX-100027 Amplifiers support both CW (Continuous Wave) and pulsed operation with peak output power levels from 15W to 300W. Each MACOM MAGX-100027 50V GaN device integrates a pair of isolated, symmetric amplifiers and is internally pre-matched.