MRF426

MACOM
937-MRF426
MRF426

Mfr.:

Description:
RF Bipolar Transistors 1.5-30MHz 25Watts 28Volt Gain 22dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
73
Expected 11/05/2026
200
40
Expected 20/08/2026
160
Expected 02/11/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.36 $75.36
$65.47 $654.70
$55.22 $5,522.00

Product Attribute Attribute Value Select Attribute
MACOM
Product Category: RF Bipolar Transistors
RoHS:  
Bipolar Power
Si
NPN
30 MHz
10
35 V
4 V
3 A
- 65 C
+ 150 C
Single
Screw Mount
211-07
Tray
Brand: MACOM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Maximum DC Collector Current: 6 A
Pd - Power Dissipation: 70 W
Product Type: RF Bipolar Transistors
Factory Pack Quantity: 20
Subcategory: Transistors
Unit Weight: 7.349 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

MRF Series Bipolar RF Transistors

MACOM Tech MRF series devices are high-performance 1MHz to 3.5GHz bipolar RF transistors. These MACOM Tech bipolar transistors are ideal for avionics, communications, radar, and industrial, scientific, and medical applications. MRF series devices are part of a broad range of RF power transistors that also includes pallet amplifiers, TMOS and DMOS transistors, and LDMOS transistors.