MDC-ESPIFF-v32

MDC
392-MDC-ESPIFF-V32
MDC-ESPIFF-v32

Mfr.:

Description:
Single Board Computers Open hardware dev board with ESP32-WROVER and RP2040 co-processor in a Raspberry Pi 4 form-factor.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.00 $65.00

Product Attribute Attribute Value Select Attribute
MDC
Product Category: Single Board Computers
RoHS:  
EsPiFF
Raspberry Pi 4
Espressif
ESP32-WROVER, RP2040
ARM Cortex M0+
133 MHz, 240 MHz
0 GB
0 GB
5 V
Ethernet, GPIO, Micro SD, UART, USB, USB Type-C, WiFi
- 20 C
+ 70 C
86 mm x 56 mm
Each
Brand: MDC
Product Type: Single Board Computers
Factory Pack Quantity: 1
Subcategory: Computing
Tradename: EsPiFF
Unit Weight: 147.420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99