A302-1K0-B2

MEAN WELL
709-A302-1K0-B2
A302-1K0-B2

Mfr.:

Description:
Power Inverters 1000W,I/P:24V;O/P:110V/60HZ/USA 3P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$230.80 $230.80
$229.17 $916.68
$225.40 $4,508.00
$224.06 $11,651.12
100 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Inverters
RoHS:  
24 V
110 V
1 kW
10 %
1 Outlet
Brand: MEAN WELL
Maximum Operating Temperature: + 30 C
Minimum Operating Temperature: 0 C
Product Type: Power Inverters
Series: A300-1K0
Factory Pack Quantity: 4
Subcategory: DC-AC Power Inverters
Unit Weight: 4.241 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409570
ECCN:
EAR99

Chargers & Inverters

MEAN WELL Chargers and Inverters cover products with 30W to 3200W power ratings and can be used in various systems with one another. The charges provide AC/DC to charge the battery, while the inverter converters power from the battery to AC to power AC equipment. These chargers and inverters from MEAN WELL are suitable for green energy storage, power backup, charging devices, and other related equipment.