DDRH-15-15DR

MEAN WELL
709-DDRH-15-15DR
DDRH-15-15DR

Mfr.:

Description:
DC/DC Converters - DIN Rail Mount 15W 150-1500Vin 15V 1A DIN Rail mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$39.90 $39.90
$38.00 $190.00
$36.30 $363.00
$36.00 $648.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - DIN Rail Mount
RoHS:  
Isolated
1 Output
15 W
800 VDC
150 VDC
1.5 kVDC
15 V
1 A
135 mm
70 mm
43.5 mm
DDRH-15
Brand: MEAN WELL
Input Voltage: 150 VDC to 1.5 kVDC
Mounting Style: DIN Rail
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Unit Weight: 215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

DDRH-15/30/45 DC-DC Converters

MEAN WELL DDRH-15/30/45 DC-DC Converters are available in three installation options: PCB mounting, screw terminal, and DIN rail. These fanless DC-DC converters offer a 150VDC to 1500VDC ultra-wide input voltage, 4kVAC I/O isolation, and an operating temperature range of -40°C to +80°C (derating when >+50°C). Protections include undervoltage and reverse polarity (no damage) for the input, as well as short circuits, overload, and overvoltage for the output. MEAN WELL DDRH-15/30/45 DC-DC Converters come with a three-year warranty. The devices are ideal for photovoltaic power generation, energy storage, charging stations, industrial control systems, and other applications with high-voltage to low-voltage conversion requirements.