ELGC-300-M-A

MEAN WELL
709-ELGC-300-M-A
ELGC-300-M-A

Mfr.:

Description:
LED Drivers Power Supplies 301.6W 58-116V2800mA IP67 CP adj W/Pot

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$79.80 $79.80
$76.00 $380.00
$72.70 $654.30
$72.00 $1,296.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Drivers Power Supplies
RoHS:  
Constant Power (CP)
2.8 A
58 VDC to 116 VDC
301.6 W
100 VAC to 305 VAC, 142 VDC to 431 VDC
Without Dimming
1 Output
Chassis Mount
246 mm (9.685 in)
77 mm (3.031 in)
39.5 mm (1.555 in)
Industrial
ELGC-300
IP67
Brand: MEAN WELL
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 9
Subcategory: Power Supplies
Unit Weight: 1.45 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

ELG-300 & ELGC-300 LED Drivers

MEAN WELL ELG-300 and ELGC-300 Constant Power Mode LED Drivers provide a higher wattage option for street, flood, and bay lighting applications. These 300W drivers are offered in the ELGC-300 series with constant power (CP) mode and in the ELG-300 series with both constant voltage and constant current mode (CV + CC). The ELG-300 variant is suitable for outdoor LED advertisement and strip lighting applications. The ELGC-300 devices can operate with a wide AC input range from 100V to 305V. MEAN WELL ELG-300 and ELGC-300 Constant Power Mode LED Drivers adopt the global input/output cable design, which can be applied worldwide. Other features include high efficiency (94.5%), high surge protection withstanding 6kV(L/N-FG)/4KV(L-N), a wide operating temperature range of -40°C to +85°C, and dimming functions with 3-in-1/DALI or smart timer control to achieve IoT control.

ELG-C Series LED Drivers

MEAN WELL ELG-C Series LED Drivers are available in constant current (CC) and constant power (CP) output variants with different wattage options. The 75W, 100W, 150W, 200W, and 240W LED drivers provide CC outputs, while the 300W series offers CP output. The drivers all feature 100VAC to 305VAC input range, built-in active PFC function, and <0.5W standby power consumption. MEAN WELL ELG-C Series LED Drivers are available in a metal housing and have an IP65/IP67 rating for indoor or outdoor installations. The Type "HL" drivers are ideal for use in Class I, Division 2 hazardous locations. Additional LED lighting applications include streets, harbors, greenhouses, and more.