EPS-45-7.5

MEAN WELL
709-EPS45-7.5
EPS-45-7.5

Mfr.:

Description:
Power Supplies - Chassis Mount Single Output Switching Power Supply

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.90 $12.90
$12.30 $61.50
$11.80 $118.00
$11.72 $234.40

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
40.5 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
7.5 VDC
5.4 A
Open Frame
Industrial
101.6 mm (4 in)
50.8 mm (2 in)
28.956 mm (1.14 in)
EPS-45
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 96
Subcategory: Power Supplies
Unit Weight: 140 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

EPS-45 45W Single-Output Power Supplies

MEAN WELL EPS-45 45W Single-Output Power Supplies are a 4" x 2" series of switching power supplies that accept a universal AC input at full range. The EPS-45 series includes models ranging from 3.3VDC to 48VDC output voltage and 0 to 9A output current, including those with an L-bracket and cover. These power units operate in a temperature range of -30°C to +70°C and an altitude of up to 4000m, using free air convection cooling in a 47Hz to 63Hz input frequency range. MEAN WELL EPS-45 45W Single-Output Power Supplies feature a power-on LED light, up to 90% efficiency, and short-circuit, overload, and overvoltage protection.

EPS/EPP Series Power Supplies

MEAN WELL EPS/EPP Series Power Supplies are miniature AC/DC open frame power supplies. These power supplies offer high efficiency and low power consumption. Low power consumption allows for easy conformity to the requirements of ErP (Energy-related Products) and Energy Star. The newest products in this series are EPP-100/150 with no load power consumption below 0.5W, and EPS-15 with <0.3W. Efficiency is up to 85% for EPS-15, up to 92.5% for EPP-100, and up to 93% for EPP-150. MEAN WELL PCB modules can be convection-cooled in ambient temperatures from -30°C to +50°C for EPP-100/150 series and up to +70°C for EPS-15.