IOB-15-03B

MEAN WELL
709-IOB-15-03B
IOB-15-03B

Mfr.:

Description:
Power Supplies - Board Mount 9.9W 85-305Vac 3.3V 3A Vertical

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 49

Stock:
49 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.40 $8.40
$8.00 $40.00
$7.60 $76.00
$7.58 $151.60

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Board Mount
RoHS:  
9.9 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
3.3 VDC
3 A
PCB Mount
3 kVAC
44.5 mm
24 mm
15 mm
IOB-15
Brand: MEAN WELL
Dimensions: 44.5 mm x 24 mm x 15 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Open Frame
Packaging: Tray
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 49
Subcategory: Power Supplies
Unit Weight: 11.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Specification Sheets

USHTS:
8504409510
ECCN:
EAR99

IOB-05 & IOB-15 AC-DC Power Modules

MEAN WELL IOB-05 and IOB-15 AC-DC Power Modules offer reliable AC-DC conversion for industrial on-board applications requiring stable power in space-constrained environments. These power modules support a universal input range of 85VAC to 305VAC and operate across a wide temperature range of -40°C to 85°C. The IOB-05 and IOB-15 power modules integrate short-circuit, overload, and over-voltage protection with free-air convection cooling for enhanced reliability. These power modules comply with IEC62368-1 and EMC standards. Typical applications include smart home, industrial automation, power metering, and communication systems.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.