MD-730NS-20

MEAN WELL
709-MD-730NS-020
MD-730NS-20

Mfr.:

Description:
AC, DC & Servo Motors 200W 1.6A 200-240Vac In EtherCAT communication Bus-Type Servo Driver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$132.64 $132.64
$118.50 $1,185.00
$116.04 $2,320.80
$115.93 $5,796.50
$111.92 $11,192.00
200 Quote

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: AC, DC & Servo Motors
RoHS:  
Motor Drivers
220 V
Brand: MEAN WELL
Product Type: AC, DC & Servo Motors
Series: MD-730
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Unit Weight: 780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

MD-730 200W to 750W Servo Drive Systems

MEAN WELL MD-730 200W to 750W Servo Drive Systems include bus- and pulse-type control methods and cover 200W, 400W, and 750W power ratings. Utilized as a compact system solution, MD-730 servo drives adopt a new generation of power devices and designs, reducing the overall space required and improving drive system layout flexibility. Features include quick and simple connection with control systems due to the integrated communication interfaces, providing one-click upload/download and FOE functions for enhanced production efficiency. Specifications include a 2kHz speed loop bandwidth for faster command tracking and 125µs synchronization cycle support for all EtherCAT operation modes.