PWM-120-24KN

MEAN WELL
709-PWM-120-24KN
PWM-120-24KN

Mfr.:

Description:
LED Power Supplies 120W 24V 5A CV LED W/KNX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$68.80 $68.80
$65.50 $327.50
$62.60 $626.00
$60.80 $912.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Power Supplies
RoHS:  
Constant Voltage (CV)
5 A
24 VDC
120 W
90 VAC to 305 VAC, 127 VDC to 431 VDC
With Dimming
1 Output
Chassis Mount
191 mm (7.52 in)
63 mm (2.48 in)
37.5 mm (1.476 in)
Industrial
PWM-120-KN
Brand: MEAN WELL
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 15
Subcategory: Power Supplies
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

LED Power Supplies

MEAN WELL has consistently introduced new series of LED Power Supplies in support of global efforts to conserve energy. New product introductions include a range of products that offer high efficiency, low-power dissipation, and compliance with the latest international lighting regulations. MEAN WELL LED Power Supplies are ideal for street lighting, architectural lighting, decorative lighting, embedded lighting, indoor lighting, stage and theater lighting, and LED signage. Because of the robust design and high protection levels against dust and moisture, these power supplies can be installed in many indoor and outdoor LED applications.

PWM-KN Series KNX LED Drivers

MEAN WELL PWM-60/120KN Series KNX LED Drivers feature a constant voltage mode with pulse-duration modulation (PWM) style output. The AC/DC drivers can maintain color temperature and brightness homogeneity when driving many LED strips. Also, a KNX interface avoids having to use the complicated KNX-DALI gateway. The units operate from 90VAC to 305VAC and are available in 12V and 24V output models. PWM-KN features include high efficiency of up to 90% and a fanless design that allows for a case temperature of -40°C to +90°C under free air convection. A minimal dimming level low to 0.5% is suitable for low-light-level applications. An output frequency is changeable up to 4KHz and complaint to IEEE 1789-2015. The device provides a solution for health concerns resulting from light flickering.