RS-15-12

MEAN WELL
709-RS15-12
RS-15-12

Mfr.:

Description:
Power Supplies - Chassis Mount 15.6W 12V 1.3A

In Stock: 561

Stock:
561
Can Dispatch Immediately
On Order:
648
Expected 23/03/2026
648
Expected 13/05/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.60 $8.60
$8.10 $40.50
$7.80 $78.00
$7.60 $152.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
16 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
1.3 A
Enclosed
Industrial
62.5 mm (2.461 in)
51 mm (2.008 in)
28 mm (1.102 in)
RS-15
Brand: MEAN WELL
Compliance: EN60950-1
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 108
Subcategory: Power Supplies
Part # Aliases: LM15-23B12
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.