RSD-60L-24

MEAN WELL
709-RSD-60L-24
RSD-60L-24

Mfr.:

Description:
DC/DC Converters - Chassis Mount 18-72Vin 24Vout 60W 2.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 552

Stock:
552 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.60 $42.60
$40.50 $202.50
$38.80 $388.00
$37.60 $752.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
60 W
48 V
18 V
72 V
24 V
2.5 A
4 kV
128 mm
60 mm
25 mm
Industrial
RSD-60
Brand: MEAN WELL
Input Voltage: 18 V to 72 V
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 48
Subcategory: DC-DC Converters
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

DC-DC Converters

MEAN WELL DC-DC Converters are available in a wide range of types, including module, onboard, PCB, DIN rail, SMD, encapsulated, and enclosed. These converters offer a 0.5W to 1000W range, 3.3V to 48V single output ratings, as well as dual and triple output voltages. Typical applications for MEAN WELL DC-DC Converters include medical devices, industrial automation controls, power electronics, telecom/datacom systems, wireless networks, railways, and more.

RSD-30/60 Reliable Railway DC-DC Converters

MEAN WELL RSD-30/60 DC-DC Converters feature a wide 4:1 input range and 4000VDC input/output isolation. These 30W and 60W units are characterized by 5G anti-vibration ability, -40°C to +70°C operating temperature range, and 1U low-profile (25mm). The converters are equipped with a built-in constant current limiting circuit and offer protections for overload, short circuit, output overvoltage, and input reverse polarity. The design complies with ITE standards (IEC60950-1 and EN55032) and railway certificates (EN50155, EN45545-2, and IEC60571).