RSP-100-12

MEAN WELL
709-RSP100-12
RSP-100-12

Mfr.:

Description:
Power Supplies - Chassis Mount 102W 12V 8.5A Power Supply W/PFC

In Stock: 504

Stock:
504 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$36.10 $36.10
$34.40 $172.00
$32.90 $329.00
$31.90 $765.60

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - Chassis Mount
RoHS:  
100 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
12 VDC
8.5 A
Enclosed
3.75 kVAC
Industrial
179 mm (7.047 in)
99 mm (3.898 in)
30 mm (1.181 in)
RSP-100
Brand: MEAN WELL
Compliance: EN60950-1, UL60950-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: LMF100-23B12
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RSP Switching Power Supplies

MEAN WELL RSP Switching Power Supplies are AC/DC low profile enclosed switching power supplies. These power supplies feature a 1U low profile, high efficiency of up to 90%, and free air convection cooling. This makes the MEAN WELL RSP series ideal for applications requiring energy savings, no noise, limited space for installation, and economical cost. Functions include PFC, remote ON/OFF control, and protection against short circuit, overload, overvoltage, and overtemperature damages.

High-Power Switching Power Supplies

MEAN WELL High-Power Switching Power Supplies offer more than 1000W outputs with built-in active PFC function. MEAN WELL's full line of high-power switching power supplies offer high efficiency of up to 92% (depending on model) and voltage optimization can be trimmed. MEAN WELL High-Power Switching Power Supplies offer forced-air cooling via a built-in fan with speed control function and a built-in remote ON/OFF control and remote sense. A variety of protections are available, including short circuit, overvoltage, overtemperature, and overload. These power supplies are UL/CUL/TUV/CB/CE approved.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.