SPD-10S-277S

MEAN WELL
709-SPD-10S-277S
SPD-10S-277S

Mfr.:

Description:
LED Protection Devices 10kA SurgeProtection

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27
Can Dispatch Immediately
On Order:
23
Expected 07/04/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.42 $17.42
$14.82 $74.10
$14.31 $143.10
$14.20 $284.00
$14.18 $567.20
$12.93 $1,551.60
$12.91 $2,582.00
$12.90 $6,708.00

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: LED Protection Devices
RoHS:  
SPD
IP66
Module
Brand: MEAN WELL
Height: 26 mm
Length: 46.36 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Off-State Leakage Current @ VDRM IDRM: 50 uA
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 40
Subcategory: LED Protectors
Type: Surge Protection Device
Width: 56.76 mm
Unit Weight: 113 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
ECCN:
EAR99

SPD Surge Protection Devices

MEAN WELL SPD Surge Protection Devices are suitable for LED drivers and are available in 10kA, 20kA, and high-performance 20kA maximum discharge current variants. These surge protectors are line-to-ground and line-to-line protected. The SPD surge protectors feature an LED status indicator, an IP67 design, and are thermally protected. Typical applications include traffic, roadway, digital, flood, and commercial LED lighting.