402A-450G

MG Chemicals
590-402A-450G
402A-450G

Mfr.:

Description:
Chemicals SUPER DUSTER 134 450G (16 OZ) AEROSOL

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Dusters
Super Duster 134A
16 oz
Brand: MG Chemicals
Product Type: Chemicals
Series: 402A
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 589.680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
3814005090
JPHTS:
381400000
MXHTS:
3814000100
ECCN:
EAR99

Super Duster 134A

MG Chemicals Super Duster 134A is ozone safe (100% HFC 134A gas) and leaves no residue. In addition, MG Chemicals Super Duster 134A is non-VOC, non-flammable, and non-conductive in removing microscopic contaminants from electromechanical instruments.

FEATURED PRODUCTS
MG CHEMICALS