403A-400G

MG Chemicals
590-403A-400G
403A-400G

Mfr.:

Description:
Chemicals SUPER COLD 134 400G (14 OZ) AEROSOL

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Freeze Sprays
Super Cold 134A
14 oz
Brand: MG Chemicals
Product Type: Chemicals
Series: 403A
Factory Pack Quantity: 10
Subcategory: Supplies
Unit Weight: 612.360 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
2903451000
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS