422B-1L

MG Chemicals
590-422B-1L
422B-1L

Mfr.:

Description:
Chemicals CONFORMAL COATING 1L (1 QUART) LIQUID

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Coating Products
Silicone Conformal Coating
1 l
Bottle
Brand: MG Chemicals
Product Type: Chemicals
Series: 422B
Factory Pack Quantity: 6
Subcategory: Supplies
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORM-D PRODUCTS


1. These chemicals are considered ORM-D products.

2. These chemicals can be shipped via Ground only
to any Continental United States destination.

3. There is no Hazardous Chemical fee.

A. The five part Hazardous Chemical Label is not
required.

B. The box must be new with a 200 pound burst
strength.

C. The box must be sealed using the six way sealing
method and ORM-D label must be affixed to the top of the
box.


5-0604-6

USHTS:
3208900000
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS