422B-340G

MG Chemicals
590-422B-340G
422B-340G

Mfr.:

Description:
Chemicals CONFORMAL COATING 340G (12 OZ) AEROSOL

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Coating Products
Silicone Conformal Coating
340 g
Aerosol
Brand: MG Chemicals
Description/Function: Silicone conformal coating aerosol
Product Type: Chemicals
Series: 422B
Factory Pack Quantity: 12
Subcategory: Supplies
Unit Weight: 500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3208200000
JPHTS:
320820000
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS