444

MG Chemicals
590-444
444

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .100 inWIDTH BLUE 25FT LENGTH

In Stock: 179

Stock:
179 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.39 $18.39
$17.31 $86.55
$16.93 $169.30
$16.12 $403.00
$15.09 $754.50
$14.74 $1,474.00
$14.18 $7,090.00

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
25 ft
2.54 mm / 0.100 in
Blue
Brand: MG Chemicals
Product Type: Solder Removal
Series: 444
Factory Pack Quantity: 5
Subcategory: Solder & Equipment
Unit Weight: 45.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
7413000010
USHTS:
7413001000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
7413000090
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99