453-NS

MG Chemicals
590-453-NS
453-NS

Mfr.:

Description:
Desoldering Braid / Solder Removal SUPRWIK .083in WIDTH 50FT LENGTH GREEN

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.26 $40.26
$36.52 $182.60
$35.02 $350.20
$33.13 $828.25
$31.79 $1,589.50
$30.49 $3,049.00

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Desoldering Braid / Solder Removal
RoHS:  
Solder Braid/Solder Wick
No Clean
50 ft
2.1 mm / 0.083 in
Green
Brand: MG Chemicals
Product Type: Solder Removal
Series: 453
Factory Pack Quantity: 5
Subcategory: Solder & Equipment
Unit Weight: 68.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8311300000
CAHTS:
7413000010
USHTS:
7413001000
JPHTS:
741300000
KRHTS:
7413000000
TARIC:
7413000090
MXHTS:
7413000200
BRHTS:
74130000
ECCN:
EAR99