4900-112G

MG Chemicals
590-4900-112G
4900-112G

Mfr.:

Description:
Solder SN96 (SAC 305) 21AWG 1/4LB SPOOL LF SOLDR

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.38 $57.38
$49.31 $246.55
$46.29 $462.90
$42.59 $1,064.75
$39.63 $1,981.50
$36.41 $3,641.00
500 Quote

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Solder
RoHS:  
Solder Wire
Lead Free, No Clean
Sn96.5/Ag03/Cu0.5
0.032 in
Spool
1/4 lb
Brand: MG Chemicals
Product Type: Solder
Series: 4900
Factory Pack Quantity: 1
Subcategory: Solder & Equipment
Unit Weight: 113.250 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8311300000
USHTS:
8311306000
JPHTS:
831130000
TARIC:
8311300000
BRHTS:
83113000
ECCN:
EAR99