832HD-400ML

MG Chemicals
590-832HD-400ML
832HD-400ML

Mfr.:

Description:
Chemicals 1:1 Epoxy Potting & Encapsulating Compund

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
MG Chemicals
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
REACH - SVHC:
Epoxy Compounds
Epoxy Compound
400 ml
Cartridge
Brand: MG Chemicals
Description/Function: Epoxy potting and encapsulating compound
Package Type: Cartridge
Product Type: Chemicals
Series: 832HD
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 788.045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3907300000
ECCN:
EAR99

FEATURED PRODUCTS
MG CHEMICALS