MYD-LT527MN-32E4D-180-I-GK-B

MYIR
885-MYLT527MN32E4180
MYD-LT527MN-32E4D-180-I-GK-B

Mfr.:

Description:
Industrial Box PCs MYD-LT527MN-32E4D-180-I-GK with enclosure

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$219.00 $219.00

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Industrial Box PCs
RoHS:  
ARM Cortex-A55
1.8 GHz
LPDDR4
130 mm x 93.5 mm x 44 mm
1 x DP, 1 x HDMI
32 GB
1 x USB 3.0, 4 x USB 2.0
2 Port
1 x RS232, 2 x RS485
+ 85 C
- 40 C
Linux
Brand: MYIR
Processor Brand: ARM
Product Type: Industrial PCs
Factory Pack Quantity: 1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYD-LT527-GK-B Industrial PC Box

MYIR MYD-LT527-GK-B Industrial Personal Computer (IPC) Box offers a versatile solution, ideal for edge computing applications. The MYIR MYD-LT527-GK-B IPC combines the MYD-LT527 development board with the MY-ICEB001 expansion board inside a rugged, fanless enclosure, powered by the Allwinner T527 System-on-Chip (SoC). This SoC boasts an Octa-core Arm® Cortex®-A55 CPU operating at up to 1.8GHz and includes a 2TOPs NPU for enhanced performance. The device is equipped with dual Gigabit Ethernet ports, four USB 2.0 interfaces, one USB 3.0 port, two RS232, two RS485, two CAN ports, and a microSD card slot.