MYD-YR3562-16E2D-200-C

MYIR
885-MYD-Y56216E2D2C
MYD-YR3562-16E2D-200-C

Mfr.:

Description:
Development Boards & Kits - ARM 2GB LPDDR4, 16GB eMMC, commercial, with WiFi/BT

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$105.00 $105.00

Product Attribute Attribute Value Select Attribute
MYIR
Product Category: Development Boards & Kits - ARM
RoHS:  
Development Boards
MYD-YR3562
Brand: MYIR
For Use With: System On Module
Moisture Sensitive: Yes
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: MYD-YR3562 Development Board
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
EAR99

MYD-YR3562 Development Boards

MYIR MYD-YR3562 Development Boards are designed to evaluate the MYD-YR3562 System-on-Modules (SOMs). The MYC-YR3562 SOMs are powered by the Rockchip RK3562/RK3562J processor, which is based on up to 2GHz Quad Arm® Cortex®-A53 cores. These boards are equipped with two USB 3.0 ports, one Gigabit Ethernet, two 10/100Mbps Ethernet, and an integrated Wi-Fi®/BLUETOOTH® module. The MYD-YR3562 development boards consist of a micro SD card slot and an M.2 NVMe SSD-compatible PCIe slot. These boards include multimedia interfaces such as HDMI, MIPI-DSI, three MIPI-CSI video inputs, and a 3.5mm audio interface.