MX25L3233FM1I-08G-TR

Macronix
95-25L3233FM1I08TR
MX25L3233FM1I-08G-TR

Mfr.:

Description:
NOR Flash Serial NOR 3V 32Mbit x4 I/O SOP-8 150mil

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,430

Stock:
11,430 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.41 $7.41
$6.89 $68.90
$6.68 $167.00
$6.52 $326.00
$6.36 $636.00
$6.16 $1,540.00
Full Reel (Order in multiples of 1000)
$5.23 $5,230.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
RoHS:  
SMD/SMT
SOP-8
MX25L
32 Mbit
2.65 V
3.6 V
17 mA
SPI
133 MHz
8 M x 4
4 bit
Synchronous
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Macronix
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Part # Aliases: MX25L3233FM1I-08G
Unit Weight: 78 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

FEATURED PRODUCTS
MACRONIX