PFD-27N35WQ

Mallory Sonalert
539-PFD27N35WQ
PFD-27N35WQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT/FAST PULSE 3.5KHZ, 90DB, 30X16

In Stock: 82

Stock:
82 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.73 $10.73
$10.13 $101.30
$10.12 $253.00
$8.19 $409.50
$7.25 $725.00
$7.04 $1,760.00
$6.52 $3,260.00
$5.96 $5,960.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 15 mA
Diameter: 30 mm
Dimensions: 30 mm x 16 mm
Frequency: 3.5 kHz
Height: 16 mm
Length: 30 mm
Mounting Style: Flush Mount
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: PFD
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Dual Tone
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 30 mm
Unit Weight: 7.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531109010
USHTS:
8531100035
TARIC:
8531807000
ECCN:
EAR99