PK-27N25WQ

Mallory Sonalert
539-PK-27N25WQ
PK-27N25WQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 3-28VDC 2.5KHZ, 90DB, 30X16

In Stock: 996

Stock:
996 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.37 $4.37
$3.59 $35.90
$3.31 $82.75
$3.04 $152.00
$2.81 $281.00
$2.59 $647.50
$2.51 $2,510.00
$2.21 $5,525.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 8 mA
Diameter: 30 mm
Dimensions: 30 mm x 16 mm
Frequency: 2.5 kHz
Height: 16 mm
Length: 30 mm
Mounting Style: Flange Mount
Product: Indicators
Product Type: Audio Indicators & Alerts
Series: PK
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Continuous
Type: Piezoelectric
Voltage Rating: 12 VDC
Width: 30 mm
Unit Weight: 6.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99