PL-27N36WQ

Mallory Sonalert
539-PL-27N36WQ
PL-27N36WQ

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 3-28VDC 2.5KHZ, 90DB, 30X10

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.99 $11.99
$10.40 $104.00
$8.01 $400.50
$7.29 $729.00
$7.08 $1,770.00
$6.57 $3,285.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 15 mA
Diameter: 30 mm
Frequency: 3.5 kHz
Height: 10 mm
Mounting Style: Flush Mount
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: PL
Sound Pressure Level: 90 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Tone: Pulse
Voltage Rating: 12 V
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99