PS-521Q

Mallory Sonalert
539-PS521Q
PS-521Q

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial SLOW PULSE, 5-15VDC 105DB, 45X58X40MM

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$24.67 $24.67
$19.26 $192.60
$18.52 $463.00
$17.99 $899.50
$16.00 $1,600.00
$14.71 $3,677.50
$14.70 $7,350.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Alarms
Piezoelectric
105 dBA
Pulse
3 kHz
12 V
200 mA
Wire Lead
Flush Mount
40 mm L x 45 mm W x 58 mm H
PS
Brand: Mallory Sonalert
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 58 mm
Length: 40 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Width: 45 mm
Unit Weight: 55.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99