PS-733PYQ

Mallory Sonalert
539-PS-733PYQ
PS-733PYQ

Mfr.:

Description:
Buzzers & Audio Indicators - Board Mount 5-15DC 95DB 2.5-4.5HZ FS 32X46X16 YELLOW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
25 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.21 $14.21
$11.18 $111.80
$10.19 $254.75
$9.13 $456.50
$7.98 $2,010.96

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Board Mount
RoHS:  
Brand: Mallory Sonalert
Current Rating: 200 mA
Dimensions: 46 mm x 32 mm x 16 mm
Frequency: 4.5 kHz
Height: 16 mm
Length: 46 mm
Mounting Style: PCB Mount
Packaging: Bulk
Product: Indicators
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 85 dB
Factory Pack Quantity: 84
Subcategory: Audio Devices
Termination Style: Wire Leads
Tone: Siren Sweep
Voltage Rating: 12 VDC
Width: 32 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8512300020
TARIC:
8531809540
ECCN:
EAR99

Audio Indicators & Speakers

Mallory Sonalert has expanded its portfolio of audio indicators and speakers, including surface-mount technology (SMT) speakers and audible/visual alarms. The audio indicators feature embedded LEDs and a wide DC voltage range. The audio indicators are available in a variety of package types, including board-level, panel-level, and bracket-mount configurations. The SMT speakers are highly durable against solder reflow operation, which does not affect the speakers' functionality. The speakers provide an 8Ω voice coil impedance rating and operate within an 850Hz to 20KHz broad frequency range.