SCE028LD2VC1B

Mallory Sonalert
539-SCE028LD2VC1B
SCE028LD2VC1B

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CUL ROHS STK $

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$44.22 $44.22
$38.11 $381.10
$36.11 $902.75
$34.78 $1,739.00
$34.53 $3,453.00
$34.16 $8,540.00
500 Quote

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Compliance: cUL
Current Rating: 40 mA
Frequency: 2 kHz
Height: 33 mm
Length: 50.16 mm
Mounting Style: Board Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Sound Pressure Level: Variable
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Wire Lead
Voltage Rating: 16 V to 28 V
Width: 11.94 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99