ZA028LDSR9

Mallory Sonalert
539-ZA028LDSR9
ZA028LDSR9

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial 16 to 28 VDC 3300 +/- 500 Hz

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.73 $86.73
$39.26 $392.60

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Diameter: 30.74 mm
Dimensions: 30.7 mm x 43.44 mm
Frequency: 3.9 kHz
IP Rating: IP66
Length: 43.44 mm
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: ZA
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 10
Subcategory: Audio Devices
Termination Style: Terminal Block
Tone: Siren
Type: Industrial
Voltage Rating: 28 VDC
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99

ZA 22mm Panel Alarms

Mallory Sonalert ZA 22mm Panel Alarms feature terminal block termination and micro-controller circuitry. These audible alarms fit standard 22mm panel holes. They emit continuous and pulsing tones at sound levels up to 95dB @ 2 feet. DC and AC/DC models are available with voltage ranging from 6VDC to 120VAC. Mallory Sonalert ZA 22mm Panel Alarms are CUL Certified and NEMA 3R/4X/12-rated.