ZT028LDCTR15

Mallory Sonalert
539-ZT028LDCTR15
ZT028LDCTR15

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial ALARM+LED 28 Vdc; Loud;Red;Cont.;15sec

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$64.32 $64.32
$45.07 $450.70

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 40 mA
Diameter: 30.74 mm
Dimensions: 30.7 mm x 43.44 mm
Frequency: 3.9 kHz
Height: 43.45 mm
IP Rating: IP66
Length: 30.74 mm
Mounting Style: Panel Mount
Product: Alarms
Product Type: Audio Indicators & Alerts
Series: ZT
Sound Pressure Level: 95 dBA
Factory Pack Quantity: 10
Subcategory: Audio Devices
Termination Style: Terminal Block
Tone: Continuous
Type: Industrial
Voltage Rating: 28 VDC
Width: 30.74 mm
Unit Weight: 28 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99