1831.3815

Marquardt Switches
979-1831.3815
1831.3815

Mfr.:

Description:
Rocker Switches Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$7.65 $7.65
$7.20 $72.00
$6.84 $684.00
$5.80 $1,160.00
$5.70 $5,700.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
Rocker Switches
Rocker Switch
Non-Illuminated
SPST
ON - OFF
16 A
125 VAC
Quick Connect
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Marquardt Switches
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: 1830
Factory Pack Quantity: 200
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT