1832.0113

Marquardt Switches
979-1832.0113
1832.0113

Mfr.:

Description:
Rocker Switches Rocker Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 70

Stock:
70 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.52 $5.52
$4.92 $49.20
$4.68 $93.60
$3.97 $397.00
$3.59 $1,795.00
$3.46 $3,460.00
$3.22 $6,440.00

Product Attribute Attribute Value Select Attribute
Marquardt
Product Category: Rocker Switches
Rocker Switches
Rocker Switch
Non-Illuminated
DPST
ON - OFF
16 A
125 VAC
Solder Lug
Rocker
Panel Mount
Actuator Style: Rocker
Brand: Marquardt Switches
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Product Type: Rocker Switches
Series: 1830
Factory Pack Quantity: 100
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8538909999
MXHTS:
85366999
BRHTS:
85365090
ECCN:
EAR99

FEATURED PRODUCTS
MARQUARDT